Part Details for HUF76639S3ST by onsemi
Overview of HUF76639S3ST by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUF76639S3ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C5653
|
Newark | Transistor, mosfet, n-Channel,100V V(Br)Dss,50A I(D),to-263Ab Rohs Compliant: Yes |Onsemi HUF76639S3ST RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9300 / $1.2500 | Buy Now |
DISTI #
HUF76639S3STFSCT-ND
|
DigiKey | MOSFET N-CH 100V 51A D2PAK Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.9299 / $2.9300 | Buy Now |
DISTI #
HUF76639S3ST
|
Avnet Americas | Trans MOSFET N-CH 100V 51A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: HUF76639S3ST) RoHS: Compliant Min Qty: 337 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 690 Partner Stock |
|
RFQ | |
DISTI #
HUF76639S3ST
|
Avnet Americas | Trans MOSFET N-CH 100V 51A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: HUF76639S3ST) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Reel | 36800 Factory Stock |
|
$0.8090 | Buy Now |
DISTI #
512-HUF76639S3ST
|
Mouser Electronics | MOSFETs 50A 100V 0.026 Ohm Logic Level N-Ch RoHS: Compliant | 1147 |
|
$1.0700 / $2.5500 | Buy Now |
|
Future Electronics | 100 V 51 A 180 W Surface Mount N-Channel TO-263 (D2PAK) RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks Container: Reel | 2400Reel |
|
$0.8750 / $0.9450 | Buy Now |
|
Onlinecomponents.com | N-Channel Logic Level UltraFET® Power MOSFET 100V, 50A, 26mΩ RoHS: Compliant | 0 |
|
$0.8860 / $0.9770 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 51A, 100V, 0.027ohm, N-Channel, MOSFET, TO-263AB RoHS: Compliant Status: Active Min Qty: 1 | 690 |
|
$0.9222 / $1.0800 | Buy Now |
DISTI #
HUF76639S3ST
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$0.9300 | Buy Now |
DISTI #
HUF76639S3ST
|
Avnet Asia | Trans MOSFET N-CH 100V 51A 3-Pin(2+Tab) TO-263AB T/R (Alt: HUF76639S3ST) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.8752 / $0.9788 | Buy Now |
Part Details for HUF76639S3ST
HUF76639S3ST CAD Models
HUF76639S3ST Part Data Attributes
|
HUF76639S3ST
onsemi
Buy Now
Datasheet
|
Compare Parts:
HUF76639S3ST
onsemi
N-Channel Logic Level UltraFET® Power MOSFET 100V, 50A, 26mΩ, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 51 A | |
Drain-source On Resistance-Max | 0.027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 180 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF76639S3ST
This table gives cross-reference parts and alternative options found for HUF76639S3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF76639S3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL2910STRLPBF | Power Field-Effect Transistor, 55A I(D), 100V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | HUF76639S3ST vs IRL2910STRLPBF |