Part Details for HV0E106N by TOKIN Corporation
Overview of HV0E106N by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV0E106N
HV0E106N CAD Models
HV0E106N Part Data Attributes:
|
HV0E106N
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
HV0E106N
TOKIN Corporation
Electric Double Layer Capacitor, 2.7V, 30% +Tol, 30% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 10000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | HV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 30% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for HV0E106N
This table gives cross-reference parts and alternative options found for HV0E106N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV0E106N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EECHW0D106 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | HV0E106N vs EECHW0D106 |
PAS1220LA2R3106 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | HV0E106N vs PAS1220LA2R3106 |
NEDR106N2.7V10X35F | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.7V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | HV0E106N vs NEDR106N2.7V10X35F |
106DCN2R7Q | Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 10000000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | HV0E106N vs 106DCN2R7Q |
B49100A1104Q000 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 10000000uF, THROUGH HOLE MOUNT | TDK Epcos | HV0E106N vs B49100A1104Q000 |
B49100A1104M000 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | HV0E106N vs B49100A1104M000 |
HV0E106NF | Electric Double Layer Capacitor, 2.7V, 30% +Tol, 30% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | HV0E106N vs HV0E106NF |