There are no models available for this part yet.
Overview of HV21716P by Supertex Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for HV21716P by Supertex Inc
Part Data Attributes for HV21716P by Supertex Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUPERTEX INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDIP-T24
|
Length
|
31.75 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-80 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Off-state Isolation-Nom
|
33 dB
|
On-state Resistance Match-Nom
|
1.1 Ω
|
On-state Resistance-Max (Ron)
|
25 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.826 mm
|
Supply Voltage-Nom (Vsup)
|
80 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
5000 ns
|
Switch-on Time-Max
|
3000 ns
|
Technology
|
NMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for HV21716P
This table gives cross-reference parts and alternative options found for HV21716P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV21716P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV2203PJ-G | Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, PQCC28, 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH,GREEN, PLASTIC, MS-018AB, LCC-28 | Supertex Inc | HV21716P vs HV2203PJ-G |
HV1616C | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Supertex Inc | HV21716P vs HV1616C |
HV1816C | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | Supertex Inc | HV21716P vs HV1816C |
USH5022-CIK28 | SPST, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Universal Semiconductor Inc | HV21716P vs USH5022-CIK28 |
HV2201FG-G | Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, PQFP48, 1.4 MM HEIGHT, GREEN, TQFP-48 | Supertex Inc | HV21716P vs HV2201FG-G |
HV2216P | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | Supertex Inc | HV21716P vs HV2216P |
HV22816PJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Supertex Inc | HV21716P vs HV22816PJ |
HV22716WG | Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDSO28, SOW-28 | Supertex Inc | HV21716P vs HV22716WG |
HV230TA | SPST, 8 Func, 1 Channel, CMOS, TAPP-26 | Supertex Inc | HV21716P vs HV230TA |
HV20620PJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Supertex Inc | HV21716P vs HV20620PJ |