Part Details for HV2662GA-G by Microchip Technology Inc
Overview of HV2662GA-G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV2662GA-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8833
|
Newark | 24-Ch Hv Analog Switch W/O Bleed Resistors 64 Vfbga 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip HV2662GA-G Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5200 | Buy Now |
DISTI #
HV2662GA-G-ND
|
DigiKey | IC SWITCH 24 X SPST 78VFBGA Min Qty: 1 Lead time: 9 Weeks Container: Tray |
623 In Stock |
|
$17.9800 / $23.7500 | Buy Now |
DISTI #
HV2662GA-G
|
Avnet Americas | 24-CH HV ANALOG SWITCH W/O BLEED RESISTORS - Trays (Alt: HV2662GA-G) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$17.9800 / $23.7500 | Buy Now |
DISTI #
579-HV2662GA-G
|
Mouser Electronics | Analog Switch ICs 24-CH HV ANL Switch w/o Bleed Resistors RoHS: Compliant | 0 |
|
$17.9800 | Order Now |
DISTI #
HV2662GA-G
|
Microchip Technology Inc | 24-CH LOW CHARGE INJECTION SPST HIGH VOLTAGE ANALOG SWITCH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
832 Alternates Available |
|
$15.7700 / $23.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 | 0 |
|
$18.4300 | Buy Now |
|
Onlinecomponents.com | Analog Switch 24 SPST 64-Pin VFBGA Tray | 832 Factory Stock |
|
$16.5700 / $46.5800 | Buy Now |
DISTI #
HV2662GA-G
|
Avnet Americas | 24-CH HV ANALOG SWITCH W/O BLEED RESISTORS - Trays (Alt: HV2662GA-G) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$17.9800 / $23.7500 | Buy Now |
|
Ameya Holding Limited | 832 |
|
RFQ | ||
DISTI #
HV2662GA-G
|
Avnet Americas | 24-CH HV ANALOG SWITCH W/O BLEED RESISTORS - Trays (Alt: HV2662GA-G) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$17.9800 / $23.7500 | Buy Now |
Part Details for HV2662GA-G
HV2662GA-G CAD Models
HV2662GA-G Part Data Attributes
|
HV2662GA-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV2662GA-G
Microchip Technology Inc
SGL POLE SGL THROW SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | -30 V | |
JESD-30 Code | S-PBGA-B64 | |
Length | 7 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 24 | |
Number of Terminals | 64 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.3 Ω | |
On-state Resistance-Max (Ron) | 26 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 2 A | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | HVCMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |