Part Details for HV5408PJ-B-G by Supertex Inc
Overview of HV5408PJ-B-G by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV5408PJ-B-G
HV5408PJ-B-G CAD Models
HV5408PJ-B-G Part Data Attributes
|
HV5408PJ-B-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV5408PJ-B-G
Supertex Inc
AC Plasma Driver, 32-Segment, CMOS, PQCC44, 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH, GREEN, PLASTIC, MS-018AC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | LPCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | AC PLASMA DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
fmax-Min | 8 MHz |
Alternate Parts for HV5408PJ-B-G
This table gives cross-reference parts and alternative options found for HV5408PJ-B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5408PJ-B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV5308PJ-B-G | AC Plasma Driver, 32-Segment, CMOS, PQCC44, 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH, GREEN, PLASTIC, MS-018AC, LCC-44 | Supertex Inc | HV5408PJ-B-G vs HV5308PJ-B-G |
RBHV5408DJ | EL Driver, 32-Segment, CMOS, CQCC44, CERAMIC, QCC-44 | Supertex Inc | HV5408PJ-B-G vs RBHV5408DJ |
HV5408PJ-B | AC Plasma Driver, 32-Segment, CMOS, PQCC44, PLASTIC, LCC-44 | Supertex Inc | HV5408PJ-B-G vs HV5408PJ-B |
HV5808PJ | EL Driver, 32-Segment, CMOS, PQCC44, PLASTIC, QCC-44 | Supertex Inc | HV5408PJ-B-G vs HV5808PJ |
HV5708DJ | EL Driver, 32-Segment, CMOS, CQCC44, CERAMIC, QCC-44 | Supertex Inc | HV5408PJ-B-G vs HV5708DJ |
RBHV5708DJ | EL Driver, 32-Segment, CMOS, CQCC44, CERAMIC, QCC-44 | Supertex Inc | HV5408PJ-B-G vs RBHV5708DJ |
RBHV5808DJ | EL Driver, 32-Segment, CMOS, CQCC44, CERAMIC, QCC-44 | Supertex Inc | HV5408PJ-B-G vs RBHV5808DJ |
HV5408PJ-B-G | AC PLASMA DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | HV5408PJ-B-G vs HV5408PJ-B-G |