Part Details for HV60976KDL by TE Connectivity
Overview of HV60976KDL by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for HV60976KDL
HV60976KDL CAD Models
HV60976KDL Part Data Attributes:
|
HV60976KDL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HV60976KDL
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 976000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.81 mm | |
Lead Length | 38 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.81 mm | |
Package Length | 10.29 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HV | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |