Part Details for HV732ATBK7684F by KOA Speer Electronics Inc
Overview of HV732ATBK7684F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV732ATBK7684F
HV732ATBK7684F CAD Models
HV732ATBK7684F Part Data Attributes
|
HV732ATBK7684F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV732ATBK7684F
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 7680000ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 7680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HV732ATBK7684F
This table gives cross-reference parts and alternative options found for HV732ATBK7684F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732ATBK7684F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV732ARTTE7684F | Fixed Resistor, 0.25W, 7680000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HV732ATBK7684F vs HV732ARTTE7684F |
HV732ARTTD7684F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HV732ATBK7684F vs HV732ARTTD7684F |
HV73V2ARTTP7684F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | HV732ATBK7684F vs HV73V2ARTTP7684F |