Part Details for HV733ATBK515J by KOA Speer Electronics Inc
Overview of HV733ATBK515J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV733ATBK515J
HV733ATBK515J CAD Models
HV733ATBK515J Part Data Attributes
|
HV733ATBK515J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ATBK515J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for HV733ATBK515J
This table gives cross-reference parts and alternative options found for HV733ATBK515J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATBK515J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV733ATTE515J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV733ATBK515J vs HV733ATTE515J |
CRMA2512BF5M10JKTW | Fixed Resistor, Thick Film, 1W, 5100000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATBK515J vs CRMA2512BF5M10JKTW |
CRMV2512BE5M10JKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATBK515J vs CRMV2512BE5M10JKN1 |
CRMV2512AF5M10JKEF | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATBK515J vs CRMV2512AF5M10JKEF |
RVC63K515JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATBK515J vs RVC63K515JTE |