Power Circuits
HV9120C
Description: Switching Controller, Current-mode, 0.01A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, CERAMIC, DIP-16

Overview of HV9120C by Supertex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for HV9120C by Supertex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HV9120C by Supertex Inc

HV9120C
Supertex Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUPERTEX INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
450 V
Input Voltage-Min
10 V
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Length
20.32 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.01 A
Output Voltage-Nom
4 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Current-Max (Isup)
1 mA
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HV9120C
    Supertex Inc
    Switching Controller, Current-mode, 0.01A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for HV9120C

This table gives cross-reference parts and alternative options found for HV9120C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9120C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HV9120C IC,SMPS CONTROLLER,CURRENT-MODE,CMOS,DIP,16PIN,CERAMIC Microchip Technology Inc HV9120C vs HV9120C
Part Number Description Manufacturer Compare
HV9120P Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PDIP16, PLASTIC, DIP-16 Supertex Inc HV9120C vs HV9120P
HV9120NG-G SWITCHING CONTROLLER, 3000kHz SWITCHING FREQ-MAX, PDSO16 Microchip Technology Inc HV9120C vs HV9120NG-G
SI9111DY-T1-E3 Switching Controller, Current-mode, 0.25A, 1000kHz Switching Freq-Max, BCDMOS, PDSO14, LEAD FREE, SOIC-14 Vishay Intertechnologies HV9120C vs SI9111DY-T1-E3
LR745N3-GP014 Analog Circuit Supertex Inc HV9120C vs LR745N3-GP014
LR745N8-G SPECIALTY ANALOG CIRCUIT, PSSO3 Microchip Technology Inc HV9120C vs LR745N8-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV9120C by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV9120C by Supertex Inc

Select Manufacturer
Which Manufacturer of HV9120C would you like to use for your alert(s)?
  • Please alert me when HV9120C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV9120C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV9120C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV9120C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV9120C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV9120C by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: