Part Details for HVC0805H2006GTTR by Ohmcraft
Overview of HVC0805H2006GTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805H2006GTTR
HVC0805H2006GTTR CAD Models
HVC0805H2006GTTR Part Data Attributes
|
HVC0805H2006GTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805H2006GTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 600 V |
Alternate Parts for HVC0805H2006GTTR
This table gives cross-reference parts and alternative options found for HVC0805H2006GTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805H2006GTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805H2006GZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H2006GTTR vs HVC0805H2006GZTR |
HVC0805H2006GTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H2006GTTR vs HVC0805H2006GTFP |
HVC0805H2006GSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H2006GTTR vs HVC0805H2006GSTR |
HVCZ0805GDC200M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H2006GTTR vs HVCZ0805GDC200M |
HVCG0805GDC200M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H2006GTTR vs HVCG0805GDC200M |
MCH0805H2006GSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H2006GTTR vs MCH0805H2006GSBU |
HVC0805H2006GBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H2006GTTR vs HVC0805H2006GBTR |
MCH0805H2006GGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H2006GTTR vs MCH0805H2006GGBU |
MCH0805H2006GSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H2006GTTR vs MCH0805H2006GSTR |
HVC0805H2006GGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 2% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H2006GTTR vs HVC0805H2006GGTR |