Part Details for HVC0805H2555FZBU by Ohmcraft
Overview of HVC0805H2555FZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805H2555FZBU
HVC0805H2555FZBU CAD Models
HVC0805H2555FZBU Part Data Attributes
|
HVC0805H2555FZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805H2555FZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 25500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVC0805H2555FZBU
This table gives cross-reference parts and alternative options found for HVC0805H2555FZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805H2555FZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805H2555FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H2555FZBU vs MCH0805H2555FBBU |
HVCB0805FDC25M5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H2555FZBU vs HVCB0805FDC25M5 |
HVC0805H2555FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H2555FZBU vs HVC0805H2555FZTR |
MCH0805H2555FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H2555FZBU vs MCH0805H2555FBTR |
HVC0805H2555FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H2555FZBU vs HVC0805H2555FTTR |
HVCS0805FBC25M5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H2555FZBU vs HVCS0805FBC25M5 |
MCH0805H2555FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H2555FZBU vs MCH0805H2555FBFP |
HVCZ0805FBC25M5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H2555FZBU vs HVCZ0805FBC25M5 |
HVCB0805FKC25M5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H2555FZBU vs HVCB0805FKC25M5 |
HVC0805H2555FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H2555FZBU vs HVC0805H2555FGTR |