Datasheets
HVC0805H6342FT by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63400ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,

Part Details for HVC0805H6342FT by Ohmcraft

Overview of HVC0805H6342FT by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC0805H6342FT

HVC0805H6342FT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC0805H6342FT Part Data Attributes

HVC0805H6342FT Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC0805H6342FT Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63400ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.64 mm
Package Length 2.01 mm
Package Style SMT
Package Width 1.27 mm
Packing Method BULK; TR
Rated Power Dissipation (P) 0.2 W
Rated Temperature 75 °C
Resistance 63400 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 600 V

Alternate Parts for HVC0805H6342FT

This table gives cross-reference parts and alternative options found for HVC0805H6342FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805H6342FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVCZ0805FDC63K4 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63400ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc HVC0805H6342FT vs HVCZ0805FDC63K4
HVCZ0805FTC63K4 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63400ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc HVC0805H6342FT vs HVCZ0805FTC63K4
HVCG0805FGC63K4 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63400ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, SEI Stackpole Electronics Inc HVC0805H6342FT vs HVCG0805FGC63K4
MCH0805H6342FGBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63400ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft HVC0805H6342FT vs MCH0805H6342FGBU
HVCG0805FDC63K4 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63400ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc HVC0805H6342FT vs HVCG0805FDC63K4
HVCB0805FBC63K4 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63400ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc HVC0805H6342FT vs HVCB0805FBC63K4
MCH0805H6342FBFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63400ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft HVC0805H6342FT vs MCH0805H6342FBFP
MCH0805H6342FBTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63400ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft HVC0805H6342FT vs MCH0805H6342FBTR
HVCB0805FGC63K4 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63400ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, SEI Stackpole Electronics Inc HVC0805H6342FT vs HVCB0805FGC63K4
HVC0805H6342FB Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63400ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ohmcraft HVC0805H6342FT vs HVC0805H6342FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC0805H6342FT by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC0805H6342FT by Ohmcraft

Select Manufacturer
Which Manufacturer of HVC0805H6342FT would you like to use for your alert(s)?
  • Please alert me when HVC0805H6342FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC0805H6342FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC0805H6342FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC0805H6342FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC0805H6342FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC0805H6342FT by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: