HVC1206E3905KGFP
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206,

Overview of HVC1206E3905KGFP by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVC1206E3905KGFP by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC1206E3905KGFP by Ohmcraft

HVC1206E3905KGFP
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Rated Power Dissipation (P)
0.33 W
Resistance
39000000 Ω
Resistor Type
FIXED RESISTOR
Series
HVC
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Gold (Au)
Tolerance
10%
Working Voltage
1500 V
Want to compare parts?
  1. HVC1206E3905KGFP
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for HVC1206E3905KGFP

This table gives cross-reference parts and alternative options found for HVC1206E3905KGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206E3905KGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCS1206KTE39M0 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000000ohm, 1500V, 10% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVC1206E3905KGFP vs HVCS1206KTE39M0
HVC1206E3905KZTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft HVC1206E3905KGFP vs HVC1206E3905KZTR
MCH1206E3905KZFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft HVC1206E3905KGFP vs MCH1206E3905KZFP
MCH1206E3905KTBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft HVC1206E3905KGFP vs MCH1206E3905KTBU
HVC1206E3905KGBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft HVC1206E3905KGFP vs HVC1206E3905KGBU
HVCZ1206KTE39M0 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000000ohm, 1500V, 10% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVC1206E3905KGFP vs HVCZ1206KTE39M0
HVC1206E3905KZ Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000000ohm, 1200V, 10% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft HVC1206E3905KGFP vs HVC1206E3905KZ
MCH1206E3905KBBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft HVC1206E3905KGFP vs MCH1206E3905KBBU
HVC1206E3905KS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000000ohm, 1200V, 10% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft HVC1206E3905KGFP vs HVC1206E3905KS
HVC1206E3905KZBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000000ohm, 1500V, 10% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft HVC1206E3905KGFP vs HVC1206E3905KZBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC1206E3905KGFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC1206E3905KGFP by Ohmcraft

Select Manufacturer
Which Manufacturer of HVC1206E3905KGFP would you like to use for your alert(s)?
  • Please alert me when HVC1206E3905KGFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC1206E3905KGFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC1206E3905KGFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC1206E3905KGFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC1206E3905KGFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC1206E3905KGFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: