Part Details for HVC1206E4024BTBU by Ohmcraft
Overview of HVC1206E4024BTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206E4024BTBU
HVC1206E4024BTBU CAD Models
HVC1206E4024BTBU Part Data Attributes
|
HVC1206E4024BTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206E4024BTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 4020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206E4024BTBU
This table gives cross-reference parts and alternative options found for HVC1206E4024BTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206E4024BTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS1206BDE4M02 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E4024BTBU vs HVCS1206BDE4M02 |
HVCB1206BDE4M02 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E4024BTBU vs HVCB1206BDE4M02 |
HVCG1206BDE4M02 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E4024BTBU vs HVCG1206BDE4M02 |
HVCZ1206BKE4M02 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E4024BTBU vs HVCZ1206BKE4M02 |
HVC1206E4024BS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E4024BTBU vs HVC1206E4024BS |
HVCG1206BTE4M02 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206E4024BTBU vs HVCG1206BTE4M02 |
MCH1206E4024BSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E4024BTBU vs MCH1206E4024BSFP |
MCH1206E4024BTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E4024BTBU vs MCH1206E4024BTFP |
HVC1206E4024BSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E4024BTBU vs HVC1206E4024BSBU |
MCH1206E4024BZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020000ohm, 1500V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E4024BTBU vs MCH1206E4024BZBU |