Part Details for HVC1206H2134DGTR by Ohmcraft
Overview of HVC1206H2134DGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H2134DGTR
HVC1206H2134DGTR CAD Models
HVC1206H2134DGTR Part Data Attributes
|
HVC1206H2134DGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H2134DGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2130000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 2130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H2134DGTR
This table gives cross-reference parts and alternative options found for HVC1206H2134DGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H2134DGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206H2134DT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2130000ohm, 1200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2134DGTR vs HVC1206H2134DT |
HVC1206H2134DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2130000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2134DGTR vs HVC1206H2134DBBU |
MCH1206H2134DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2130000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2134DGTR vs MCH1206H2134DBTR |
MCH1206H2134DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2130000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2134DGTR vs MCH1206H2134DTFP |
HVC1206H2134DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2130000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2134DGTR vs HVC1206H2134DZBU |
MCH1206H2134DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2130000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2134DGTR vs MCH1206H2134DTBU |
HVC1206H2134DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2130000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2134DGTR vs HVC1206H2134DGBU |
HVC1206H2134DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2130000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2134DGTR vs HVC1206H2134DZTR |
MCH1206H2134DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2130000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2134DGTR vs MCH1206H2134DSTR |
MCH1206H2134DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2130000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H2134DGTR vs MCH1206H2134DSFP |