Part Details for HVC1206H6983BZTR by Ohmcraft
Overview of HVC1206H6983BZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H6983BZTR
HVC1206H6983BZTR CAD Models
HVC1206H6983BZTR Part Data Attributes
|
HVC1206H6983BZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H6983BZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H6983BZTR
This table gives cross-reference parts and alternative options found for HVC1206H6983BZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H6983BZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H6983BSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H6983BZTR vs MCH1206H6983BSBU |
MCH1206H6983BGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H6983BZTR vs MCH1206H6983BGBU |
HVC1206H6983BSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H6983BZTR vs HVC1206H6983BSBU |
HVCG1206BTC698K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 1500V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H6983BZTR vs HVCG1206BTC698K |
MCH1206H6983BSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H6983BZTR vs MCH1206H6983BSTR |
HVCG1206BDC698K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 1500V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H6983BZTR vs HVCG1206BDC698K |
HVCS1206BKC698K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 1500V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206H6983BZTR vs HVCS1206BKC698K |
HVC1206H6983BBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H6983BZTR vs HVC1206H6983BBBU |
MCH1206H6983BGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H6983BZTR vs MCH1206H6983BGTR |
MCH1206H6983BGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698000ohm, 1500V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H6983BZTR vs MCH1206H6983BGFP |