Part Details for HVC1206H8203KGTR by Ohmcraft
Overview of HVC1206H8203KGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H8203KGTR
HVC1206H8203KGTR CAD Models
HVC1206H8203KGTR Part Data Attributes
|
HVC1206H8203KGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H8203KGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 10% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H8203KGTR
This table gives cross-reference parts and alternative options found for HVC1206H8203KGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H8203KGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206H8203KBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H8203KGTR vs HVC1206H8203KBFP |
HVC1206H8203KZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1200V, 10% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H8203KGTR vs HVC1206H8203KZ |
MCH1206H8203KZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H8203KGTR vs MCH1206H8203KZBU |
MCH1206H8203KBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H8203KGTR vs MCH1206H8203KBBU |
HVC1206H8203KTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H8203KGTR vs HVC1206H8203KTFP |
HVC1206H8203KZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H8203KGTR vs HVC1206H8203KZFP |
HVC1206H8203KT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1200V, 10% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H8203KGTR vs HVC1206H8203KT |
HVC1206H8203KGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H8203KGTR vs HVC1206H8203KGBU |
HVC1206H8203KBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H8203KGTR vs HVC1206H8203KBTR |
MCH1206H8203KSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 10% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H8203KGTR vs MCH1206H8203KSBU |