Part Details for HVC1206H9423CGBU by Ohmcraft
Overview of HVC1206H9423CGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206H9423CGBU
HVC1206H9423CGBU CAD Models
HVC1206H9423CGBU Part Data Attributes
|
HVC1206H9423CGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206H9423CGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 942000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206H9423CGBU
This table gives cross-reference parts and alternative options found for HVC1206H9423CGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206H9423CGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H9423CZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CGBU vs MCH1206H9423CZBU |
HVC1206H9423CZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CGBU vs HVC1206H9423CZ |
HVC1206H9423CTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CGBU vs HVC1206H9423CTTR |
MCH1206H9423CZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CGBU vs MCH1206H9423CZTR |
HVC1206H9423CB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CGBU vs HVC1206H9423CB |
HVC1206H9423CZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CGBU vs HVC1206H9423CZFP |
MCH1206H9423CTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CGBU vs MCH1206H9423CTBU |
HVC1206H9423CBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CGBU vs HVC1206H9423CBFP |
MCH1206H9423CGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CGBU vs MCH1206H9423CGFP |
MCH1206H9423CZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 942000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVC1206H9423CGBU vs MCH1206H9423CZFP |