Part Details for HVC1206K1274CGTR by Ohmcraft
Overview of HVC1206K1274CGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206K1274CGTR
HVC1206K1274CGTR CAD Models
HVC1206K1274CGTR Part Data Attributes
|
HVC1206K1274CGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206K1274CGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206K1274CGTR
This table gives cross-reference parts and alternative options found for HVC1206K1274CGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K1274CGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB1206CBD1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1274CGTR vs HVCB1206CBD1M27 |
HVCG1206CDD1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1274CGTR vs HVCG1206CDD1M27 |
MCH1206K1274CGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1274CGTR vs MCH1206K1274CGTR |
HVC1206K1274CBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1274CGTR vs HVC1206K1274CBFP |
HVCZ1206CKD1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1274CGTR vs HVCZ1206CKD1M27 |
HVCS1206CBD1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1274CGTR vs HVCS1206CBD1M27 |
MCH1206K1274CTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1274CGTR vs MCH1206K1274CTFP |
HVC1206K1274CGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1274CGTR vs HVC1206K1274CGFP |
HVC1206K1274CSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1274CGTR vs HVC1206K1274CSBU |
HVCS1206CKD1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1274CGTR vs HVCS1206CKD1M27 |