HVC1206K1274CSTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206,

Overview of HVC1206K1274CSTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVC1206K1274CSTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC1206K1274CSTR by Ohmcraft

HVC1206K1274CSTR
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.33 W
Resistance
1270000 Ω
Resistor Type
FIXED RESISTOR
Series
HVC
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tolerance
0.25%
Working Voltage
1500 V
Want to compare parts?
  1. HVC1206K1274CSTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for HVC1206K1274CSTR

This table gives cross-reference parts and alternative options found for HVC1206K1274CSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K1274CSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC1206K1274CGTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVC1206K1274CSTR vs HVC1206K1274CGTR
HVCG1206CDD1M27 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVC1206K1274CSTR vs HVCG1206CDD1M27
HVC1206K1274CBTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVC1206K1274CSTR vs HVC1206K1274CBTR
MCH1206K1274CTFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVC1206K1274CSTR vs MCH1206K1274CTFP
HVC1206K1274CGFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVC1206K1274CSTR vs HVC1206K1274CGFP
HVC1206K1274CS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1200V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVC1206K1274CSTR vs HVC1206K1274CS
HVCB1206CKD1M27 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVC1206K1274CSTR vs HVCB1206CKD1M27
HVC1206K1274CZBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVC1206K1274CSTR vs HVC1206K1274CZBU
HVC1206K1274CTBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVC1206K1274CSTR vs HVC1206K1274CTBU
HVC1206K1274CSFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, Ohmcraft HVC1206K1274CSTR vs HVC1206K1274CSFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC1206K1274CSTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC1206K1274CSTR by Ohmcraft

Select Manufacturer
Which Manufacturer of HVC1206K1274CSTR would you like to use for your alert(s)?
  • Please alert me when HVC1206K1274CSTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC1206K1274CSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC1206K1274CSTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC1206K1274CSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC1206K1274CSTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC1206K1274CSTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: