Part Details for HVC1206K1302JSFP by Ohmcraft
Overview of HVC1206K1302JSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206K1302JSFP
HVC1206K1302JSFP CAD Models
HVC1206K1302JSFP Part Data Attributes
|
HVC1206K1302JSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206K1302JSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206K1302JSFP
This table gives cross-reference parts and alternative options found for HVC1206K1302JSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K1302JSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206K1302JTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1302JSFP vs MCH1206K1302JTTR |
HVC1206K1302JTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1302JSFP vs HVC1206K1302JTBU |
MCH1206K1302JSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1302JSFP vs MCH1206K1302JSFP |
HVCS1206JKD13K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1302JSFP vs HVCS1206JKD13K0 |
HVCS1206JTD13K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1302JSFP vs HVCS1206JTD13K0 |
HVC1206K1302JT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1302JSFP vs HVC1206K1302JT |
MCH1206K1302JSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1302JSFP vs MCH1206K1302JSTR |
HVC1206K1302JSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1302JSFP vs HVC1206K1302JSBU |
HVCG1206JTD13K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1302JSFP vs HVCG1206JTD13K0 |
MCH1206K1302JZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1302JSFP vs MCH1206K1302JZBU |