Part Details for HVC1206K2524DBFP by Ohmcraft
Overview of HVC1206K2524DBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206K2524DBFP
HVC1206K2524DBFP CAD Models
HVC1206K2524DBFP Part Data Attributes
|
HVC1206K2524DBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206K2524DBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 2520000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206K2524DBFP
This table gives cross-reference parts and alternative options found for HVC1206K2524DBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K2524DBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS1206DTD2M52 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K2524DBFP vs HVCS1206DTD2M52 |
HVCS1206DBD2M52 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K2524DBFP vs HVCS1206DBD2M52 |
MCH1206K2524DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBFP vs MCH1206K2524DSTR |
HVCZ1206DTD2M52 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K2524DBFP vs HVCZ1206DTD2M52 |
MCH1206K2524DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBFP vs MCH1206K2524DGBU |
HVC1206K2524DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBFP vs HVC1206K2524DBBU |
MCH1206K2524DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBFP vs MCH1206K2524DSFP |
HVCG1206DKD2M52 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K2524DBFP vs HVCG1206DKD2M52 |
HVC1206K2524DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBFP vs HVC1206K2524DB |
HVC1206K2524DZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBFP vs HVC1206K2524DZ |