Part Details for HVC1206K2524DBTR by Ohmcraft
Overview of HVC1206K2524DBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206K2524DBTR
HVC1206K2524DBTR CAD Models
HVC1206K2524DBTR Part Data Attributes
|
HVC1206K2524DBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206K2524DBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 2520000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206K2524DBTR
This table gives cross-reference parts and alternative options found for HVC1206K2524DBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K2524DBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206K2524DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBTR vs HVC1206K2524DTTR |
HVC1206K2524DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBTR vs HVC1206K2524DZFP |
MCH1206K2524DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBTR vs MCH1206K2524DBTR |
HVC1206K2524DS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBTR vs HVC1206K2524DS |
MCH1206K2524DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBTR vs MCH1206K2524DSTR |
MCH1206K2524DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBTR vs MCH1206K2524DTTR |
MCH1206K2524DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBTR vs MCH1206K2524DBBU |
HVC1206K2524DZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBTR vs HVC1206K2524DZ |
MCH1206K2524DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBTR vs MCH1206K2524DGFP |
HVC1206K2524DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DBTR vs HVC1206K2524DSBU |