Part Details for HVC1206L1624DZBU by Ohmcraft
Overview of HVC1206L1624DZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L1624DZBU
HVC1206L1624DZBU CAD Models
HVC1206L1624DZBU Part Data Attributes
|
HVC1206L1624DZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L1624DZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1620000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L1624DZBU
This table gives cross-reference parts and alternative options found for HVC1206L1624DZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L1624DZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206L1624DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1620000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1624DZBU vs MCH1206L1624DGTR |
HVCS1206DBL1M62 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1620000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1624DZBU vs HVCS1206DBL1M62 |
HVCG1206DTL1M62 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1620000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1624DZBU vs HVCG1206DTL1M62 |
HVC1206L1624DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1620000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1624DZBU vs HVC1206L1624DSBU |
MCH1206L1624DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1620000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1624DZBU vs MCH1206L1624DGFP |
HVC1206L1624DT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1620000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1624DZBU vs HVC1206L1624DT |
HVC1206L1624DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1620000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1624DZBU vs HVC1206L1624DTFP |
HVC1206L1624DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1620000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1624DZBU vs HVC1206L1624DBFP |
MCH1206L1624DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1620000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1624DZBU vs MCH1206L1624DTBU |
HVCB1206DBL1M62 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1620000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1624DZBU vs HVCB1206DBL1M62 |