Part Details for HVC1206L2374FGBU by Ohmcraft
Overview of HVC1206L2374FGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L2374FGBU
HVC1206L2374FGBU CAD Models
HVC1206L2374FGBU Part Data Attributes
|
HVC1206L2374FGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L2374FGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2370000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 2370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L2374FGBU
This table gives cross-reference parts and alternative options found for HVC1206L2374FGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L2374FGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ1206FKL2M37 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2370000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L2374FGBU vs HVCZ1206FKL2M37 |
HVCG1206FBL2M37 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2370000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L2374FGBU vs HVCG1206FBL2M37 |
HVC1206L2374FZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2370000ohm, 1200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2374FGBU vs HVC1206L2374FZ |
MCH1206L2374FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2370000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2374FGBU vs MCH1206L2374FBFP |
HVCG1206FTL2M37 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2370000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L2374FGBU vs HVCG1206FTL2M37 |
MCH1206L2374FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2370000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2374FGBU vs MCH1206L2374FZBU |
HVCZ1206FTL2M37 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2370000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L2374FGBU vs HVCZ1206FTL2M37 |
HVC1206L2374FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2370000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2374FGBU vs HVC1206L2374FBTR |
HVC1206L2374FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2370000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2374FGBU vs HVC1206L2374FSBU |
HVC1206L2374FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2370000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L2374FGBU vs HVC1206L2374FTTR |