Part Details for HVC1206L5363CT by Ohmcraft
Overview of HVC1206L5363CT by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L5363CT
HVC1206L5363CT CAD Models
HVC1206L5363CT Part Data Attributes
|
HVC1206L5363CT
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L5363CT
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 536000ohm, 1200V, 0.25% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L5363CT
This table gives cross-reference parts and alternative options found for HVC1206L5363CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L5363CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206L5363CGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 536000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L5363CT vs MCH1206L5363CGFP |
HVC1206L5363CSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 536000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L5363CT vs HVC1206L5363CSFP |
MCH1206L5363CZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 536000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L5363CT vs MCH1206L5363CZTR |
HVC1206L5363CGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 536000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L5363CT vs HVC1206L5363CGTR |
HVCG1206CTL536K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 536000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L5363CT vs HVCG1206CTL536K |
MCH1206L5363CBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 536000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L5363CT vs MCH1206L5363CBBU |
HVC1206L5363CTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 536000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L5363CT vs HVC1206L5363CTBU |
HVCS1206CKL536K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 536000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L5363CT vs HVCS1206CKL536K |
HVC1206L5363CGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 536000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L5363CT vs HVC1206L5363CGBU |
MCH1206L5363CTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 536000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L5363CT vs MCH1206L5363CTFP |