Part Details for HVC1206L8203JS by Ohmcraft
Overview of HVC1206L8203JS by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206L8203JS
HVC1206L8203JS CAD Models
HVC1206L8203JS Part Data Attributes
|
HVC1206L8203JS
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206L8203JS
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206L8203JS
This table gives cross-reference parts and alternative options found for HVC1206L8203JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L8203JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206L8203JTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L8203JS vs MCH1206L8203JTFP |
HVC1206L8203JGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L8203JS vs HVC1206L8203JGFP |
HVC1206L8203JTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L8203JS vs HVC1206L8203JTTR |
MCH1206L8203JZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L8203JS vs MCH1206L8203JZTR |
HVCS1206JKL820K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L8203JS vs HVCS1206JKL820K |
HVCS1206JTL820K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L8203JS vs HVCS1206JTL820K |
HVC1206L8203JBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L8203JS vs HVC1206L8203JBTR |
HVCG1206JKL820K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L8203JS vs HVCG1206JKL820K |
HVCB1206JTL820K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L8203JS vs HVCB1206JTL820K |
HVCS1206JDL820K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L8203JS vs HVCS1206JDL820K |