Part Details for HVC2010CAS-1M2GT3 by TT Electronics Welwyn Components
Overview of HVC2010CAS-1M2GT3 by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010CAS-1M2GT3
HVC2010CAS-1M2GT3 CAD Models
HVC2010CAS-1M2GT3 Part Data Attributes
|
HVC2010CAS-1M2GT3
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
HVC2010CAS-1M2GT3
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 2%, 50ppm, 1200000ohm, SURFACE MOUNT, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 5.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010CAS-1M2GT3
This table gives cross-reference parts and alternative options found for HVC2010CAS-1M2GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010CAS-1M2GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010CAS-1M2GPB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 2000V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | HVC2010CAS-1M2GT3 vs HVC2010CAS-1M2GPB |
HVC2010CAS-1M2GT3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 2000V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | HVC2010CAS-1M2GT3 vs HVC2010CAS-1M2GT3 |