Part Details for HVC2010L6206GGTR by Ohmcraft
Overview of HVC2010L6206GGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010L6206GGTR
HVC2010L6206GGTR CAD Models
HVC2010L6206GGTR Part Data Attributes
|
HVC2010L6206GGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010L6206GGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 2% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 620000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 2% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010L6206GGTR
This table gives cross-reference parts and alternative options found for HVC2010L6206GGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010L6206GGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010L6206GBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L6206GGTR vs HVC2010L6206GBFP |
HVC2010L6206GBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L6206GGTR vs HVC2010L6206GBBU |
HVC2010L6206GGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L6206GGTR vs HVC2010L6206GGBU |
MCH2010L6206GTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L6206GGTR vs MCH2010L6206GTFP |
HVC2010L6206GGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L6206GGTR vs HVC2010L6206GGFP |
HVC2010L6206GSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L6206GGTR vs HVC2010L6206GSTR |
HVC2010L6206GT | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 1700V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L6206GGTR vs HVC2010L6206GT |
MCH2010L6206GSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L6206GGTR vs MCH2010L6206GSTR |
MCH2010L6206GTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L6206GGTR vs MCH2010L6206GTBU |
MCH2010L6206GBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 620000000ohm, 2000V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L6206GGTR vs MCH2010L6206GBTR |