Part Details for HVC2512E1004BZTR by Ohmcraft
Overview of HVC2512E1004BZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512E1004BZTR
HVC2512E1004BZTR CAD Models
HVC2512E1004BZTR Part Data Attributes
|
HVC2512E1004BZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512E1004BZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512E1004BZTR
This table gives cross-reference parts and alternative options found for HVC2512E1004BZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512E1004BZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512E1004BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1004BZTR vs MCH2512E1004BSTR |
HVC2512E1004BB | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 2500V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1004BZTR vs HVC2512E1004BB |
HVC2512E1004BBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1004BZTR vs HVC2512E1004BBBU |
HVC2512E1004BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1004BZTR vs HVC2512E1004BTTR |
HVC2512E1004BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1004BZTR vs HVC2512E1004BSBU |
MCH2512E1004BZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1004BZTR vs MCH2512E1004BZFP |
HVC2512E1004BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1004BZTR vs HVC2512E1004BBTR |
MCH2512E1004BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1004BZTR vs MCH2512E1004BTBU |
HVC2512E1004BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1004BZTR vs HVC2512E1004BSFP |
HVC2512E1004BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1004BZTR vs HVC2512E1004BTFP |