Part Details for HVC2512L6206JZ by Ohmcraft
Overview of HVC2512L6206JZ by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512L6206JZ
HVC2512L6206JZ CAD Models
HVC2512L6206JZ Part Data Attributes
|
HVC2512L6206JZ
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512L6206JZ
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 620000000ohm, 2500V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 620000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512L6206JZ
This table gives cross-reference parts and alternative options found for HVC2512L6206JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512L6206JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512L6206JBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 620000000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6206JZ vs MCH2512L6206JBFP |
MCH2512L6206JZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 620000000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6206JZ vs MCH2512L6206JZFP |
HVC2512L6206JB | Fixed Resistor, Metal Glaze/thick Film, 2W, 620000000ohm, 2500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6206JZ vs HVC2512L6206JB |
MCH2512L6206JTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 620000000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6206JZ vs MCH2512L6206JTTR |
HVC2512L6206JT | Fixed Resistor, Metal Glaze/thick Film, 2W, 620000000ohm, 2500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6206JZ vs HVC2512L6206JT |
MCH2512L6206JGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 620000000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6206JZ vs MCH2512L6206JGFP |
MCH2512L6206JZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 620000000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6206JZ vs MCH2512L6206JZBU |
MCH2512L6206JSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 620000000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6206JZ vs MCH2512L6206JSBU |
MCH2512L6206JZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 620000000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L6206JZ vs MCH2512L6206JZTR |