Part Details for HVCB1206JKM47K0 by SEI Stackpole Electronics Inc
Overview of HVCB1206JKM47K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVCB1206JKM47K0
HVCB1206JKM47K0 CAD Models
HVCB1206JKM47K0 Part Data Attributes:
|
HVCB1206JKM47K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206JKM47K0
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,47K Ohms,1.2KWV,5% +/-Tol,-300,300ppm TC,1206 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 1200 V |
Alternate Parts for HVCB1206JKM47K0
This table gives cross-reference parts and alternative options found for HVCB1206JKM47K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206JKM47K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ1206JTM47K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 1200V, 5% +/-Tol, -300,300ppm/Cel, 1206, | SEI Stackpole Electronics Inc | HVCB1206JKM47K0 vs HVCZ1206JTM47K0 |
HVCB1206JTM47K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 1200V, 5% +/-Tol, -300,300ppm/Cel, 1206, | SEI Stackpole Electronics Inc | HVCB1206JKM47K0 vs HVCB1206JTM47K0 |
HVCZ1206JBM47K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 1200V, 5% +/-Tol, -300,300ppm/Cel, 1206, | SEI Stackpole Electronics Inc | HVCB1206JKM47K0 vs HVCZ1206JBM47K0 |