Part Details for HVCB2010CDM10K2 by SEI Stackpole Electronics Inc
Overview of HVCB2010CDM10K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVCB2010CDM10K2
HVCB2010CDM10K2 CAD Models
HVCB2010CDM10K2 Part Data Attributes
|
HVCB2010CDM10K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2010CDM10K2
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,10.2K Ohms,1.7KWV,.25% +/-Tol,-300,300ppm TC,2010 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 1700 V |
Alternate Parts for HVCB2010CDM10K2
This table gives cross-reference parts and alternative options found for HVCB2010CDM10K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2010CDM10K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG2010CBM10K2 | Res,SMT,Thick Film,10.2K Ohms,1.7KWV,.25% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010CDM10K2 vs HVCG2010CBM10K2 |
HVCB2010CKM10K2 | Res,SMT,Thick Film,10.2K Ohms,1.7KWV,.25% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010CDM10K2 vs HVCB2010CKM10K2 |
HVCS2010CDM10K2 | Res,SMT,Thick Film,10.2K Ohms,1.7KWV,.25% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010CDM10K2 vs HVCS2010CDM10K2 |
HVCG2010CTM10K2 | Res,SMT,Thick Film,10.2K Ohms,1.7KWV,.25% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010CDM10K2 vs HVCG2010CTM10K2 |
HVCS2010CTM10K2 | Res,SMT,Thick Film,10.2K Ohms,1.7KWV,.25% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010CDM10K2 vs HVCS2010CTM10K2 |
HVCG2010CDM10K2 | Res,SMT,Thick Film,10.2K Ohms,1.7KWV,.25% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010CDM10K2 vs HVCG2010CDM10K2 |
HVCZ2010CDM10K2 | Res,SMT,Thick Film,10.2K Ohms,1.7KWV,.25% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010CDM10K2 vs HVCZ2010CDM10K2 |
HVCG2010CKM10K2 | Res,SMT,Thick Film,10.2K Ohms,1.7KWV,.25% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010CDM10K2 vs HVCG2010CKM10K2 |
HVCB2010CBM10K2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 1700V, 0.25% +/-Tol, -300,300ppm/Cel, 2010, | SEI Stackpole Electronics Inc | HVCB2010CDM10K2 vs HVCB2010CBM10K2 |