Part Details for HVCG0603FDC258K by SEI Stackpole Electronics Inc
Overview of HVCG0603FDC258K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG0603FDC258K
HVCG0603FDC258K CAD Models
HVCG0603FDC258K Part Data Attributes:
|
HVCG0603FDC258K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG0603FDC258K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 258000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 258000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVCG0603FDC258K
This table gives cross-reference parts and alternative options found for HVCG0603FDC258K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG0603FDC258K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG0603FTC258K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 258000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCG0603FDC258K vs HVCG0603FTC258K |
HVCS0603FDC258K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 258000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCG0603FDC258K vs HVCS0603FDC258K |
HVCZ0603FDC258K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 258000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCG0603FDC258K vs HVCZ0603FDC258K |
HVCG0603FBC258K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 258000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCG0603FDC258K vs HVCG0603FBC258K |
HVCB0603FBC258K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 258000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCG0603FDC258K vs HVCB0603FBC258K |
HVCZ0603FGC258K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 258000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCG0603FDC258K vs HVCZ0603FGC258K |
HVCZ0603FBC258K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 258000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCG0603FDC258K vs HVCZ0603FBC258K |
HVCZ0603FTC258K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 258000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCG0603FDC258K vs HVCZ0603FTC258K |