Part Details for HVCG2010DTL284M by SEI Stackpole Electronics Inc
Overview of HVCG2010DTL284M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG2010DTL284M
HVCG2010DTL284M CAD Models
HVCG2010DTL284M Part Data Attributes
|
HVCG2010DTL284M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG2010DTL284M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 284000000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 284000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for HVCG2010DTL284M
This table gives cross-reference parts and alternative options found for HVCG2010DTL284M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG2010DTL284M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010L2846DBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010DTL284M vs HVC2010L2846DBFP |
HVC2010L2846DSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010DTL284M vs HVC2010L2846DSTR |
MCH2010L2846DGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010DTL284M vs MCH2010L2846DGTR |
HVC2010L2846DBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010DTL284M vs HVC2010L2846DBBU |
HVC2010L2846DBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010DTL284M vs HVC2010L2846DBTR |
HVC2010L2846DSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010DTL284M vs HVC2010L2846DSFP |
HVC2010L2846DZ | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000000ohm, 1700V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010DTL284M vs HVC2010L2846DZ |
MCH2010L2846DZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010DTL284M vs MCH2010L2846DZFP |
HVC2010L2846DTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010DTL284M vs HVC2010L2846DTFP |
HVC2010L2846DGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010DTL284M vs HVC2010L2846DGBU |