Part Details for HVCS0603DTL284K by SEI Stackpole Electronics Inc
Overview of HVCS0603DTL284K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS0603DTL284K
HVCS0603DTL284K CAD Models
HVCS0603DTL284K Part Data Attributes
|
HVCS0603DTL284K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS0603DTL284K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 70 °C | |
Resistance | 284000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for HVCS0603DTL284K
This table gives cross-reference parts and alternative options found for HVCS0603DTL284K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS0603DTL284K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0603L2843DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCS0603DTL284K vs MCH0603L2843DGBU |
MCH0603L2843DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCS0603DTL284K vs MCH0603L2843DBFP |
HVC0603L2843DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCS0603DTL284K vs HVC0603L2843DTFP |
MCH0603L2843DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCS0603DTL284K vs MCH0603L2843DBBU |
HVC0603L2843DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCS0603DTL284K vs HVC0603L2843DZTR |
MCH0603L2843DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCS0603DTL284K vs MCH0603L2843DGTR |
HVC0603L2843DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCS0603DTL284K vs HVC0603L2843DSFP |
MCH0603L2843DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCS0603DTL284K vs MCH0603L2843DSTR |
HVC0603L2843DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCS0603DTL284K vs HVC0603L2843DBTR |
HVCG0603DGL284K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCS0603DTL284K vs HVCG0603DGL284K |