Part Details for HVCS1206BTL284K by SEI Stackpole Electronics Inc
Overview of HVCS1206BTL284K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS1206BTL284K
HVCS1206BTL284K CAD Models
HVCS1206BTL284K Part Data Attributes
|
HVCS1206BTL284K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS1206BTL284K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 284000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 1500 V |
Alternate Parts for HVCS1206BTL284K
This table gives cross-reference parts and alternative options found for HVCS1206BTL284K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS1206BTL284K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206L2843BGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206BTL284K vs HVC1206L2843BGTR |
HVC1206L2843BGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206BTL284K vs HVC1206L2843BGFP |
MCH1206L2843BSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206BTL284K vs MCH1206L2843BSTR |
HVC1206L2843BZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206BTL284K vs HVC1206L2843BZBU |
MCH1206L2843BBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206BTL284K vs MCH1206L2843BBTR |
HVC1206L2843BZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206BTL284K vs HVC1206L2843BZ |
HVC1206L2843BSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206BTL284K vs HVC1206L2843BSTR |
HVC1206L2843BBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206BTL284K vs HVC1206L2843BBFP |
MCH1206L2843BTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206BTL284K vs MCH1206L2843BTBU |
MCH1206L2843BBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCS1206BTL284K vs MCH1206L2843BBBU |