Part Details for HVCS1206FDC63M4 by SEI Stackpole Electronics Inc
Overview of HVCS1206FDC63M4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCS1206FDC63M4
HVCS1206FDC63M4 CAD Models
HVCS1206FDC63M4 Part Data Attributes
|
HVCS1206FDC63M4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCS1206FDC63M4
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63400000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 63400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVCS1206FDC63M4
This table gives cross-reference parts and alternative options found for HVCS1206FDC63M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCS1206FDC63M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H6345FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63400000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206FDC63M4 vs MCH1206H6345FZFP |
MCH1206H6345FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63400000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206FDC63M4 vs MCH1206H6345FBBU |
HVC1206H6345FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63400000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206FDC63M4 vs HVC1206H6345FBBU |
MCH1206H6345FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63400000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206FDC63M4 vs MCH1206H6345FSBU |
MCH1206H6345FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63400000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206FDC63M4 vs MCH1206H6345FBTR |
HVC1206H6345FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63400000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206FDC63M4 vs HVC1206H6345FGTR |
HVC1206H6345FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63400000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206FDC63M4 vs HVC1206H6345FSFP |
HVC1206H6345FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63400000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206FDC63M4 vs HVC1206H6345FZBU |
MCH1206H6345FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63400000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206FDC63M4 vs MCH1206H6345FTTR |
MCH1206H6345FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63400000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCS1206FDC63M4 vs MCH1206H6345FTFP |