Part Details for HVLED001A by STMicroelectronics
Results Overview of HVLED001A by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVLED001A Information
HVLED001A by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HVLED001A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AH9691
|
Newark | Led Driver, Sso-10, Smd, |Stmicroelectronics HVLED001A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1309 |
|
$0.7700 / $1.5800 | Buy Now |
|
DISTI #
497-16885-ND
|
DigiKey | IC LED DRIVER OFFL PWM 10SSO Min Qty: 1 Container: Tube |
0 Tube |
|
$0.7855 / $1.6100 | Buy Now |
|
DISTI #
511-HVLED001A
|
Mouser Electronics | LED Lighting Driver ICs Offline controller for LED lighting with constant voltage primary-sensing and hi RoHS: Compliant | 1233 |
|
$0.7640 / $1.6400 | Buy Now |
|
|
STMicroelectronics | Offline controller for LED lighting with constant voltage primary-sensing and high power factor COO: Italy Min Qty: 1 | 0 |
|
$0.7900 / $1.3600 | Buy Now |
|
|
Bristol Electronics | LED Driver 3150uA Supply Current 10-Pin SSO Tube | 97 |
|
RFQ | |
|
|
Quest Components | 77 |
|
$2.2500 / $3.3750 | Buy Now |
US Tariff Estimator: HVLED001A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HVLED001A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HVLED001A Part Data Attributes
|
|
HVLED001A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HVLED001A
STMicroelectronics
LED Driver, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-10 | |
| Manufacturer Package Code | SSOP 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 20 Weeks | |
| Additional Feature | In Low Consumption Mode Vin Minimum Is 8.8 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP10,.25,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 3.15 Ma | |
| Supply Voltage-Max | 16.5 V | |
| Supply Voltage-Min | 2.2 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Resources and Additional Insights for HVLED001A
Reference Designs related to HVLED001A
-
80W LED Driver for Smart street lighting using a 6LoWPAN network
This smart lighting architecture solution for outdoor and street lighting applications is based on an 80W high power LED driver with comprehensive power management and wireless connectivity with 6LoWPAN mesh networking. The LED driver supports LED dimming as well as ON/OFF control.<p>The power conversion stage is a High Power Factor Flyback converter based on the HVLED001A offline LED lighting controller with constant voltage primary-sensing and high power factor, and the highly efficient STP21N90K5 900V MDmesh K5 Power MOSFET.<p>The features of the LED driver are implemented by the STM32L071KZ microcontroller and the SPSGRFC-868 Sub-1 GHz transceiver module to manage wireless communication along with LED brightness control.<p>This microcontroller and connectivity module power are supplied by VIPER012LS energy saving fixed frequency high voltage converter.<p>External control of the lighting node is handled through a data concentrator unit (DCU) gateway based on the STM32F401RE MCU, an SPSGRF-868 module for sub-1GHz communication with the LED driver and a BlueNRG-M0 Bluetooth Low Energy module for Bluetooth communication with a mobile device.<p>The solution comes with STSW-LLL006FW firmware that enables remote dimming and ON/OFF control of many connected lighting nodes from a single smart device, demonstrating outdoor and street lighting control in a Smart City scenario based on 6LoWPAN wireless mesh networking technology.<p>An Android Mobile App is used to communicate with the DCU via Bluetooth.
HVLED001A Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 4-layer PCB with a dedicated ground plane, and a layout that minimizes the distance between the HVLED001A and the LED to reduce EMI and noise. A good layout should also ensure that the high-voltage traces are separated from the low-voltage traces.
-
To ensure reliability in high-temperature environments, it is recommended to follow proper thermal management practices, such as using a heat sink, ensuring good airflow, and keeping the junction temperature below 125°C. Additionally, the device should be operated within the recommended voltage and current ratings.
-
Yes, the HVLED001A can be used with a boost converter to increase the output voltage. However, it is essential to ensure that the boost converter is designed to handle the high-voltage and high-frequency requirements of the HVLED001A. Additionally, the overall system should be designed to meet the safety and regulatory requirements for high-voltage applications.
-
To troubleshoot issues with the HVLED001A, start by checking the power supply voltage, LED connection, and PCB layout. Ensure that the device is operated within the recommended voltage and current ratings. Use an oscilloscope to check the output voltage and current waveforms. If the issue persists, consult the STMicroelectronics application notes and technical support resources for further guidance.
-
Yes, the HVLED001A is compatible with dimming protocols such as PWM or analog dimming. The device can be controlled using a PWM signal or an analog voltage to adjust the LED brightness. However, the dimming frequency and amplitude should be within the recommended specifications to ensure reliable operation.