Part Details for HVLED002 by STMicroelectronics
Results Overview of HVLED002 by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVLED002 Information
HVLED002 by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HVLED002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HVLED002
|
Avnet Americas | - Bulk (Alt: HVLED002) COO: Morocco RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.4250 / $0.4478 | Buy Now |
|
DISTI #
80895241
|
Verical | LED Driver 17000uA Supply Current 8-Pin SO N Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2414 | Americas - 5990 |
|
$0.4318 | Buy Now |
|
DISTI #
87795587
|
Verical | LED Driver 17000uA Supply Current 8-Pin SO N Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2429 | Americas - 2000 |
|
$0.4835 | Buy Now |
|
DISTI #
511-HVLED002
|
Mouser Electronics | LED Lighting Driver ICs High performance current mode LED controller RoHS: Compliant | 0 |
|
$0.5850 | Order Now |
|
DISTI #
V36:1790_16518820
|
Arrow Electronics | LED Driver 17000uA Supply Current 8-Pin SO N Tube COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2414 | Americas - 5990 |
|
$0.4318 | Buy Now |
|
DISTI #
E02:0323_09731078
|
Arrow Electronics | LED Driver 17000uA Supply Current 8-Pin SO N Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 52 Weeks Date Code: 2429 | Europe - 2000 |
|
$0.4832 | Buy Now |
|
DISTI #
V36:1790_16518820
|
Arrow Electronics | LED Driver 17000uA Supply Current 8-Pin SO N Tube COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2414 | Americas - 5990 |
|
$0.4318 | Buy Now |
|
DISTI #
E02:0323_09731078
|
Arrow Electronics | LED Driver 17000uA Supply Current 8-Pin SO N Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 52 Weeks Date Code: 2429 | Europe - 2000 |
|
$0.4832 | Buy Now |
|
DISTI #
80895241
|
Verical | LED Driver 17000uA Supply Current 8-Pin SO N Tube COO: Morocco RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2414 | Americas - 5990 |
|
$0.4318 | Buy Now |
|
DISTI #
87795587
|
Verical | LED Driver 17000uA Supply Current 8-Pin SO N Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2429 | Americas - 2000 |
|
$0.4835 | Buy Now |
US Tariff Estimator: HVLED002 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HVLED002 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HVLED002 Part Data Attributes
|
|
HVLED002
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HVLED002
STMicroelectronics
LED Driver, 1-Segment, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 20 Weeks | |
| Data Input Mode | Serial | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 17 Ma | |
| Supply Voltage-Max | 25 V | |
| Supply Voltage-Min | 12 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| fmax-Min | 0.5 Mhz |
HVLED002 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 4-layer PCB with a dedicated power plane, a ground plane, and separate signal layers to minimize noise and ensure proper signal integrity. A good layout should also consider thermal management and provide adequate heat dissipation paths.
-
The HVLED002 requires a bias voltage between 4.5V and 5.5V. Ensure that the bias voltage is stable and within the recommended range. Additionally, the bias current should be limited to 10mA to prevent overheating and damage to the device.
-
The HVLED002 is rated for operation between -40°C and 125°C. However, it's recommended to operate the device within a temperature range of 0°C to 85°C for optimal performance and reliability.
-
Handle the HVLED002 with care to prevent ESD damage. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment. Additionally, use ESD protection devices such as TVS diodes or ESD protection arrays in the circuit design.
-
STMicroelectronics recommends a soldering profile with a peak temperature of 260°C and a dwell time of 30 seconds. Ensure that the soldering process is done in a nitrogen atmosphere to prevent oxidation and ensure reliable connections.