Part Details for HVLED805 by STMicroelectronics
Results Overview of HVLED805 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVLED805 Information
HVLED805 by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HVLED805
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HVLED805-ND
|
DigiKey | IC LED DRIVER OFFL PWM 16SO Min Qty: 2000 Container: Tube |
0 Tube |
|
$0.6923 | Buy Now |
|
DISTI #
26115997
|
Verical | LED Driver 1700uA Supply Current 16-Pin SO N Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1110 | Americas - 975 |
|
$0.4001 | Buy Now |
|
DISTI #
V79:2366_17788296
|
Arrow Electronics | LED Driver 1700uA Supply Current 16-Pin SO N Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1110 | Americas - 975 |
|
$0.4001 | Buy Now |
|
DISTI #
V79:2366_17788296
|
Arrow Electronics | LED Driver 1700uA Supply Current 16-Pin SO N Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1110 | Americas - 975 |
|
$0.4001 | Buy Now |
|
DISTI #
26115997
|
Verical | LED Driver 1700uA Supply Current 16-Pin SO N Tube COO: Thailand RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1110 | Americas - 975 |
|
$0.4001 | Buy Now |
|
DISTI #
26115997
|
Verical | LED Driver 1700uA Supply Current 16-Pin SO N Tube COO: Thailand RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1110 | Americas - 975 |
|
$0.4001 | Buy Now |
|
DISTI #
V79:2366_17788296
|
Arrow Electronics | LED Driver 1700uA Supply Current 16-Pin SO N Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1110 | Americas - 975 |
|
$0.4001 | Buy Now |
|
|
Vyrian | LED Driver, 3-Segment, PDSO16 | 9644 |
|
RFQ |
US Tariff Estimator: HVLED805 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HVLED805 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HVLED805 Part Data Attributes
|
|
HVLED805
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HVLED805
STMicroelectronics
LED Driver, 3-Segment, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 3 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 1.7 Ma | |
| Supply Voltage-Max | 23 V | |
| Supply Voltage-Min | 11.5 V | |
| Supply Voltage-Nom | 14 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
HVLED805 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a layout with a solid ground plane, short traces, and a decoupling capacitor (e.g., 100nF) close to the HVLED805 to minimize noise and ensure stable operation.
-
The choice of external components depends on the specific application and requirements. STMicroelectronics provides a reference design and calculation tools to help select the optimal components. Additionally, the datasheet provides guidelines for component selection.
-
The HVLED805 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to consider the specific application's temperature requirements and ensure proper thermal management.
-
The HVLED805 is not designed for use in high-humidity environments. It's essential to follow proper moisture sensitivity level (MSL) handling and storage procedures to prevent damage. If high humidity is a concern, consider using a moisture-resistant package or applying conformal coating.
-
To ensure EMC, follow proper PCB layout and design guidelines, use a shielded enclosure, and consider adding EMI filters or ferrite beads to the circuit. STMicroelectronics provides EMC-related information and guidelines in the datasheet and application notes.