Part Details for HVLED805TR by STMicroelectronics
Results Overview of HVLED805TR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVLED805TR Information
HVLED805TR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HVLED805TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-10810-6-ND
|
DigiKey | IC LED DRIVER OFFL PWM 16SO Min Qty: 1 Container: Digi-Reel |
2269 Digi-Reel® |
|
$0.7921 / $1.5100 | Buy Now |
|
DISTI #
497-10810-1-ND
|
DigiKey | IC LED DRIVER OFFL PWM 16SO Min Qty: 1 Container: Cut Tape |
2269 Cut Tape |
|
$0.7921 / $1.5100 | Buy Now |
|
DISTI #
497-10810-2-ND
|
DigiKey | IC LED DRIVER OFFL PWM 16SO Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7113 / $0.7461 | Buy Now |
|
DISTI #
511-HVLED805TR
|
Mouser Electronics | LED Lighting Driver ICs Off-Line LED Driver Primary Sensing 800V RoHS: Compliant | 2208 |
|
$0.7250 / $1.5100 | Buy Now |
|
|
STMicroelectronics | Off-line LED driver with primary-sensing up to 5W COO: Italy Min Qty: 1 | 0 |
|
$0.7200 / $1.3500 | Buy Now |
|
|
Future Electronics | HVLED805 Series 1 A 23 V Off-Line LED Driver with Primary-Sensing - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.6900 | Buy Now |
|
|
Future Electronics | HVLED805 Series 1 A 23 V Off-Line LED Driver with Primary-Sensing - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6900 | Buy Now |
|
DISTI #
HVLED805TR-STM-0
|
TME | IC: driver, flyback, SO16, 1A, PWM, 11.5÷23V, 166kHz, 900mW Min Qty: 2500 | 47500 |
|
$0.8200 | Buy Now |
|
|
Chip Stock | 7431 |
|
RFQ | ||
|
|
Sense Electronic Company Limited | SOP16 | 2500 |
|
RFQ |
US Tariff Estimator: HVLED805TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HVLED805TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HVLED805TR Part Data Attributes
|
|
HVLED805TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HVLED805TR
STMicroelectronics
LED Driver, 3-Segment, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 3 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 1.7 Ma | |
| Supply Voltage-Max | 23 V | |
| Supply Voltage-Min | 11.5 V | |
| Supply Voltage-Nom | 14 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
HVLED805TR Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a large copper area connected to the thermal pad of the HVLED805TR to dissipate heat efficiently. A minimum of 2oz copper thickness and a thermal via array under the device are also recommended.
-
The HVLED805TR requires a bias voltage of 12V to 15V on the VCC pin, and a bias current of 10mA to 20mA on the IBIAS pin. Ensure that the bias voltage and current are within the recommended range to achieve optimal performance.
-
The maximum allowable voltage on the output pins of HVLED805TR is 80V. Exceeding this voltage may damage the device.
-
Yes, HVLED805TR is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. Ensure that the device is properly cooled and the operating temperature is within the recommended range.
-
Check the input voltage, bias voltage, and bias current to ensure they are within the recommended range. Verify that the PCB layout is correct and the device is properly cooled. Use an oscilloscope to check the output voltage waveform and ensure it is not oscillating or distorted.