Part Details for HVRW29T962650.1% by SEI Stackpole Electronics Inc
Overview of HVRW29T962650.1% by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for HVRW29T962650.1%
HVRW29T962650.1% CAD Models
HVRW29T962650.1% Part Data Attributes:
|
HVRW29T962650.1%
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVRW29T962650.1%
SEI Stackpole Electronics Inc
RESISTOR, 0.5W, 0.1%, 25ppm, 62600000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Manufacturer Series | HVR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 62600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 4000 V |
Alternate Parts for HVRW29T962650.1%
This table gives cross-reference parts and alternative options found for HVRW29T962650.1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRW29T962650.1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVRW29T9626M0.1% | RESISTOR, 0.5W, 0.1%, 25ppm, 62600000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | HVRW29T962650.1% vs HVRW29T9626M0.1% |
HVRS29T962650.1% | RESISTOR, 0.5W, 0.1%, 25ppm, 62600000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | HVRW29T962650.1% vs HVRS29T962650.1% |