Part Details for HW-04-09-S-S-413-085-002 by Samtec Inc
Overview of HW-04-09-S-S-413-085-002 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW-04-09-S-S-413-085-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HW-04-09-S-S-413-085-002-ND
|
DigiKey | HIGH TEMPERATURE FLEXIBLE BOARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4800 | Buy Now |
DISTI #
HW-04-09-S-S-413-0
|
Avnet Americas | Connector Board Stacker Header 4 Position 10.49mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: HW-04-09-S-S-413-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 702 Factory Stock |
|
$0.9500 / $1.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7580 / $1.7920 | Buy Now | |
|
Powell Electronics | High-Reliability Tiger Eye Socket Strips Min Qty: 1 | 463 |
|
$1.9200 / $950.0000 | Buy Now |
DISTI #
000000000006164322
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 702 |
|
$0.8800 / $1.9200 | Buy Now |
|
Master Electronics | 0 |
|
$0.7580 / $1.7920 | Buy Now | |
DISTI #
5dc12d3199506a5478a648d3
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 702 |
|
$0.5700 / $1.9200 | Buy Now |
Part Details for HW-04-09-S-S-413-085-002
HW-04-09-S-S-413-085-002 CAD Models
HW-04-09-S-S-413-085-002 Part Data Attributes
|
HW-04-09-S-S-413-085-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-04-09-S-S-413-085-002
Samtec Inc
Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.1 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.085 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |