Datasheets
HW-16-20-T-S-905-105 by: Samtec Inc

Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for HW-16-20-T-S-905-105 by Samtec Inc

Overview of HW-16-20-T-S-905-105 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

Price & Stock for HW-16-20-T-S-905-105

Part # Distributor Description Stock Price Buy
DISTI # HW-16-20-T-S-905-105-ND
DigiKey CONN HDR 16POS 0.1 STACK T/H Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # HW-16-20-T-S-905-1
Avnet Americas Conn Board Stacker HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HW-16-20-T-S-905-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant 0
  • 22 $1.8700
  • 25 $1.8000
  • 100 $1.1400
  • 1,000 $1.0900
  • 5,000 $1.0400
  • 12,020 $0.9040
  • 24,039 $0.8380
$0.8380 / $1.8700 Buy Now
DISTI # 000000000002677074
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant 0
  • 22 $1.8700
  • 25 $1.8000
  • 100 $1.1400
  • 1,000 $1.0900
  • 5,000 $1.0400
  • 12,020 $0.9040
  • 24,039 $0.8380
$0.8380 / $1.8700 Buy Now

Part Details for HW-16-20-T-S-905-105

HW-16-20-T-S-905-105 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HW-16-20-T-S-905-105 Part Data Attributes

HW-16-20-T-S-905-105 Samtec Inc
Buy Now Datasheet
Compare Parts:
HW-16-20-T-S-905-105 Samtec Inc Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.1 inch
Body Depth 0.905 inch
Body Length 1.6 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN
Contact Finish Termination MATTE TIN
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Length 0.105 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0

Alternate Parts for HW-16-20-T-S-905-105

This table gives cross-reference parts and alternative options found for HW-16-20-T-S-905-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-16-20-T-S-905-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
95611-416HLF Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions HW-16-20-T-S-905-105 vs 95611-416HLF
75970-806-16LF Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions HW-16-20-T-S-905-105 vs 75970-806-16LF
HW-16-12-T-S-750-100 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-16-20-T-S-905-105 vs HW-16-12-T-S-750-100
6-146471-6 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal TE Connectivity HW-16-20-T-S-905-105 vs 6-146471-6
HW-16-11-F-S-650-SM Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc HW-16-20-T-S-905-105 vs HW-16-11-F-S-650-SM
94619-316HLF Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi HW-16-20-T-S-905-105 vs 94619-316HLF
HW-16-09-F-S-393-110 Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HW-16-20-T-S-905-105 vs HW-16-09-F-S-393-110
HW-16-08-F-S-260-SM Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc HW-16-20-T-S-905-105 vs HW-16-08-F-S-260-SM
75970-808-16LF Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi HW-16-20-T-S-905-105 vs 75970-808-16LF
HW-16-08-T-S-333-SM-TR Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc HW-16-20-T-S-905-105 vs HW-16-08-T-S-333-SM-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HW-16-20-T-S-905-105 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HW-16-20-T-S-905-105 by Samtec Inc

  • Please alert me when HW-16-20-T-S-905-105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HW-16-20-T-S-905-105 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HW-16-20-T-S-905-105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HW-16-20-T-S-905-105 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HW-16-20-T-S-905-105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HW-16-20-T-S-905-105 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: