Memory
HY6116AP-12
SK Hynix Inc
Description: Standard SRAM, 2KX8, 120ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24

Overview of HY6116AP-12 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

Price & Stock for HY6116AP-12 by SK Hynix Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   502
RFQ
Quest Components Static RAM, 2Kx8, 24 Pin, Plastic, DIP 24
  • 1 $14.7900
  • 3 $10.8460
  • 8 $9.8600
$9.8600 / $14.7900 Buy Now
Quest Components Static RAM, 2Kx8, 24 Pin, Plastic, DIP 3
  • 1 $14.7900
  • 2 $12.3250
  • 3 $10.8460
$10.8460 / $14.7900 Buy Now
Quest Components Static RAM, 2Kx8, 24 Pin, Plastic, DIP 1
  • 1 $14.7900
  • 2 $9.8600
$9.8600 / $14.7900 Buy Now

CAD Models for HY6116AP-12 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY6116AP-12 by SK Hynix Inc

HY6116AP-12
SK Hynix Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
120 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.877 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.953 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HY6116AP-12
    SK Hynix Inc
    Standard SRAM, 2KX8, 120ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24
    VS

Related Parts for HY6116AP-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY6116AP-12 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY6116AP-12 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY6116AP-12 would you like to use for your alert(s)?
  • Please alert me when HY6116AP-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY6116AP-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY6116AP-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY6116AP-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY6116AP-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY6116AP-12 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: