Part Details for HY628100BLLT1-55I by SK Hynix Inc
Overview of HY628100BLLT1-55I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY628100BLLT1-55I
HY628100BLLT1-55I CAD Models
HY628100BLLT1-55I Part Data Attributes:
|
HY628100BLLT1-55I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY628100BLLT1-55I
SK Hynix Inc
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e6 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for HY628100BLLT1-55I
This table gives cross-reference parts and alternative options found for HY628100BLLT1-55I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY628100BLLT1-55I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128BLL-55ZI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | HY628100BLLT1-55I vs CY62128BLL-55ZI |
M5M51008DVP-55HI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | Mitsubishi Electric | HY628100BLLT1-55I vs M5M51008DVP-55HI |
HY628100BLT1-55I | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | SK Hynix Inc | HY628100BLLT1-55I vs HY628100BLT1-55I |