Part Details for HY628100LG-70 by SK Hynix Inc
Overview of HY628100LG-70 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY628100LG-70
HY628100LG-70 CAD Models
HY628100LG-70 Part Data Attributes
|
HY628100LG-70
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY628100LG-70
SK Hynix Inc
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.4978 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.2014 mm |
Alternate Parts for HY628100LG-70
This table gives cross-reference parts and alternative options found for HY628100LG-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY628100LG-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6X1008C2D-GQ700 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | HY628100LG-70 vs K6X1008C2D-GQ700 |
MSM521001L-70GS | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SSOP-32 | OKI Electric Industry Co Ltd | HY628100LG-70 vs MSM521001L-70GS |
SRM20100LM70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, | S-MOS Systems | HY628100LG-70 vs SRM20100LM70 |
K6T1008C2E-GF700 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | HY628100LG-70 vs K6T1008C2E-GF700 |
KM681000ALG-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | HY628100LG-70 vs KM681000ALG-7 |
KM681000BLG-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | HY628100LG-70 vs KM681000BLG-7 |
IS65C1024AL-70QA2 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | HY628100LG-70 vs IS65C1024AL-70QA2 |
M5M51008BFP-70L | Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 0.525 INCH, SOP-32 | Mitsubishi Electric | HY628100LG-70 vs M5M51008BFP-70L |
HM628128BLFP-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Hitachi Ltd | HY628100LG-70 vs HM628128BLFP-7 |
IS65C1024AL-70QA3 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | HY628100LG-70 vs IS65C1024AL-70QA3 |