Memory
HY628400TC-55
SK Hynix Inc
Description: Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32

Overview of HY628400TC-55 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for HY628400TC-55 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY628400TC-55 by SK Hynix Inc

HY628400TC-55
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e6
Length
20.95 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HY628400TC-55
    SK Hynix Inc
    Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32
    VS

Alternate Parts for HY628400TC-55

This table gives cross-reference parts and alternative options found for HY628400TC-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY628400TC-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FTS512K8L-55L36MB Standard SRAM, 512KX8, 55ns, CMOS, CDSO36, 0.452 X 0.920 INCH, CERAMIC, LCC-36 Force Technologies Ltd HY628400TC-55 vs FTS512K8L-55L36MB
KM684000BLGI-5L0 Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor HY628400TC-55 vs KM684000BLGI-5L0
EDI88512CA55F32I Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 Mercury Systems Inc HY628400TC-55 vs EDI88512CA55F32I
K6X4008C1F-MQ55 Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 Samsung Semiconductor HY628400TC-55 vs K6X4008C1F-MQ55
M5M5408BKR-55HI Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, REVERSE, STSOP-32 Mitsubishi Electric HY628400TC-55 vs M5M5408BKR-55HI
WPS512K8LT-55RM Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, White Microelectronics HY628400TC-55 vs WPS512K8LT-55RM
WPS512K8LB-55GM Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, White Microelectronics HY628400TC-55 vs WPS512K8LB-55GM
K6T4008C1C-MF550 Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 Samsung Semiconductor HY628400TC-55 vs K6T4008C1C-MF550
EDI88512CA55F36I Standard SRAM, 512KX8, 55ns, CMOS, CDFP36, CERAMIC, FP-36 White Microelectronics HY628400TC-55 vs EDI88512CA55F36I
EDI88512CA55F36B Standard SRAM, 512KX8, 55ns, CMOS, CDFP36, CERAMIC, DFP-36 Mercury Systems Inc HY628400TC-55 vs EDI88512CA55F36B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY628400TC-55 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY628400TC-55 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY628400TC-55 would you like to use for your alert(s)?
  • Please alert me when HY628400TC-55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY628400TC-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY628400TC-55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY628400TC-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY628400TC-55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY628400TC-55 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: