Part Details for HY62LF16804A-DM70C by SK Hynix Inc
Overview of HY62LF16804A-DM70C by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HY62LF16804A-DM70C
HY62LF16804A-DM70C CAD Models
HY62LF16804A-DM70C Part Data Attributes
|
HY62LF16804A-DM70C
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY62LF16804A-DM70C
SK Hynix Inc
Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.5 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7.4 mm |
Alternate Parts for HY62LF16804A-DM70C
This table gives cross-reference parts and alternative options found for HY62LF16804A-DM70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62LF16804A-DM70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62LF16804B-DF70C | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | HY62LF16804A-DM70C vs HY62LF16804B-DF70C |
HY62QF16804A-DM70C | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | HY62LF16804A-DM70C vs HY62QF16804A-DM70C |
HY62LF16804B-SF70C | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | HY62LF16804A-DM70C vs HY62LF16804B-SF70C |
HY62QF16804A-SM70C | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | HY62LF16804A-DM70C vs HY62QF16804A-SM70C |